RC12-4-01LS | |
---|---|
DigiKey Part Number | 1681-1054-ND |
Manufacturer | |
Manufacturer Product Number | RC12-4-01LS |
Description | TEM 29.97X29.97X3.33MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 36.0W @ 27°C 3.7 A 130°C |
Datasheet | Datasheet |
EDA/CAD Models | RC12-4-01LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Size / Dimension | Rectangular - 34.04mm L x 29.97mm W | |
Qmax @ Th | 36.0W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 3.7 A | |
Voltage - Max | 14.7 V | |
Resistance | 3.2 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.06000 | ¥208.06 |
5 | ¥196.32400 | ¥981.62 |
10 | ¥190.44700 | ¥1,904.47 |
25 | ¥184.57280 | ¥4,614.32 |
50 | ¥179.86880 | ¥8,993.44 |
100 | ¥175.16600 | ¥17,516.60 |