TG12-4-01LS | |
---|---|
DigiKey Part Number | 1681-1070-ND |
Manufacturer | |
Manufacturer Product Number | TG12-4-01LS |
Description | TEG GENERATOR 30X30X3.33MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 0.6W @ 50°C 0.8 A 200°C |
Datasheet | Datasheet |
EDA/CAD Models | TG12-4-01LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Qmax @ Th | 0.6W @ 50°C | |
Delta Tmax @ Th | - | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 1.9 V | |
Resistance | 5.72 Ohms | |
Operating Temperature | 200°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.32000 | ¥219.32 |
5 | ¥206.11200 | ¥1,030.56 |
10 | ¥200.68600 | ¥2,006.86 |
25 | ¥193.72480 | ¥4,843.12 |
50 | ¥188.62040 | ¥9,431.02 |
100 | ¥183.64980 | ¥18,364.98 |