A10463-01 | |
---|---|
DigiKey Part Number | 926-1010-ND |
Manufacturer | |
Manufacturer Product Number | A10463-01 |
Description | THERM PAD 457.2X304.8MM GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 304.80mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 457.20mm x 304.80mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.10°C/W | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Certification | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.15000 | ¥117.15 |
10 | ¥110.64300 | ¥1,106.43 |
25 | ¥104.13320 | ¥2,603.33 |
50 | ¥97.62460 | ¥4,881.23 |
100 | ¥91.11690 | ¥9,111.69 |
250 | ¥84.60888 | ¥21,152.22 |
500 | ¥82.98156 | ¥41,490.78 |
1,000 | ¥81.35452 | ¥81,354.52 |