A10464-07 | |
---|---|
DigiKey Part Number | 926-1548-ND |
Manufacturer | |
Manufacturer Product Number | A10464-07 |
Description | THERM PAD 609.6X457.2MM GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 609.60mm x 457.20mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 609.60mm x 457.20mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.17°C/W | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.69000 | ¥275.69 |
10 | ¥259.50800 | ¥2,595.08 |
25 | ¥243.29120 | ¥6,082.28 |
50 | ¥227.07080 | ¥11,353.54 |
100 | ¥218.96160 | ¥21,896.16 |
250 | ¥206.79720 | ¥51,699.30 |