A10462-15 | |
---|---|
DigiKey Part Number | 926-1550-ND |
Manufacturer | |
Manufacturer Product Number | A10462-15 |
Description | THERM PAD 609.6X457.2MM GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 609.60mm x 457.20mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 609.60mm x 457.20mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.07°C/W | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Certification | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.19000 | ¥208.19 |
10 | ¥196.61600 | ¥1,966.16 |
25 | ¥185.05120 | ¥4,626.28 |
50 | ¥173.48440 | ¥8,674.22 |
100 | ¥161.91930 | ¥16,191.93 |
250 | ¥150.35352 | ¥37,588.38 |
500 | ¥147.46210 | ¥73,731.05 |