8926-02SQ-12(3) | |
---|---|
DigiKey Part Number | 1067-8926-02SQ-12(3)-ND |
Manufacturer | |
Manufacturer Product Number | 8926-02SQ-12(3) |
Description | THERM PAD 304.8MMX304.8MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 304.80mm x 304.80mm Square Acrylic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Square | |
Outline | 304.80mm x 304.80mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Polymer | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥453.53000 | ¥453.53 |
12 | ¥426.85917 | ¥5,122.31 |
27 | ¥400.18333 | ¥10,804.95 |
51 | ¥373.50490 | ¥19,048.75 |
102 | ¥354.82892 | ¥36,192.55 |