CP13535

DigiKey Part Number
102-4416-ND
Manufacturer
Manufacturer Product Number
CP13535
Description
PELTIER, 50 X 50 X 3.5 MM, 13 A,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Peltier Module 200.0W @ 27°C 13 A 80°C
Datasheet
 Datasheet
EDA/CAD Models
CP13535 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Box
Part Status
Active
Size / Dimension
Square - 50.00mm L x 50.00mm W
Qmax @ Th
200.0W @ 27°C
Delta Tmax @ Th
68°C @ 27°C
Height
3.50mm
Number of Stages
1
Current - Max
13 A
Voltage - Max
24.1 V
Resistance
1.4 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥456.22000¥456.22
5¥429.83400¥2,149.17
10¥416.64200¥4,166.42
25¥403.46080¥10,086.52
50¥392.91280¥19,645.64
100¥382.36380¥38,236.38
Manufacturers Standard Package