CP13535 | |
---|---|
DigiKey Part Number | 102-4416-ND |
Manufacturer | |
Manufacturer Product Number | CP13535 |
Description | PELTIER, 50 X 50 X 3.5 MM, 13 A, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 200.0W @ 27°C 13 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP13535 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 50.00mm L x 50.00mm W | |
Qmax @ Th | 200.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.50mm | |
Number of Stages | 1 | |
Current - Max | 13 A | |
Voltage - Max | 24.1 V | |
Resistance | 1.4 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥456.19000 | ¥456.19 |
5 | ¥429.81000 | ¥2,149.05 |
10 | ¥416.61900 | ¥4,166.19 |
25 | ¥403.43840 | ¥10,085.96 |
50 | ¥392.89100 | ¥19,644.55 |
100 | ¥382.34260 | ¥38,234.26 |