OPA858DSGEVM | |
---|---|
DigiKey Part Number | 296-50670-ND |
Manufacturer | |
Manufacturer Product Number | OPA858DSGEVM |
Description | DEVELOPMENT AMPLIFIER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OPA858 1 - Single Channels per IC Transimpedance Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Transimpedance | |
Output Type | Single-Ended | |
Slew Rate | 2000V/µs | |
-3db Bandwidth | 1.2 GHz | |
Current - Output / Channel | 30 mA | |
Current - Supply (Main IC) | 19 mA | |
Voltage - Supply, Single/Dual (±) | 3.2V ~ 5.2V, ±1.6V ~ 2.6V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | OPA858 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,009.90000 | ¥1,009.90 |