LMH34400DRLEVM | |
---|---|
DigiKey Part Number | 296-LMH34400DRLEVM-ND |
Manufacturer | |
Manufacturer Product Number | LMH34400DRLEVM |
Description | EVAL BOARD FOR LMH34400 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LMH34400DRL 1 - Single Channels per IC Transimpedance Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Transimpedance | |
Output Type | Single-Ended | |
Slew Rate | 470V/µs | |
-3db Bandwidth | 240 MHz | |
Current - Output / Channel | 26.6 mA | |
Current - Supply (Main IC) | 29 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 3.45V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LMH34400DRL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |