LMH34400IDRLR | |
---|---|
DigiKey Part Number | 296-LMH34400IDRLRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH34400IDRLR |
Description | 240-MHZ, SINGLE-ENDED, TRANSIMPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥12.51963 | ¥50,078.52 |