LMH32401YR | |
---|---|
DigiKey Part Number | 296-LMH32401YRTR-ND - Tape & Reel (TR) 296-LMH32401YRCT-ND - Cut Tape (CT) 296-LMH32401YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH32401YR |
Description | PROGRAMMABLE GAIN, DIFFERENTIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC Optical Diesale |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | Optical | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Diesale |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.71000 | ¥57.71 |
10 | ¥52.10600 | ¥521.06 |
25 | ¥49.68400 | ¥1,242.10 |
100 | ¥43.14020 | ¥4,314.02 |
250 | ¥42.66908 | ¥10,667.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥42.66893 | ¥128,006.79 |