MAX40661ATB/VY+ | |
---|---|
DigiKey Part Number | 505-MAX40661ATB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40661ATB/VY+ |
Description | IC AMP LIDAR 10TDFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR Receivers, Optical 10-SWTDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40661ATB/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | LIDAR Receivers, Optical | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SWTDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.97000 | ¥73.97 |
10 | ¥66.85200 | ¥668.52 |
25 | ¥63.74440 | ¥1,593.61 |
100 | ¥55.34890 | ¥5,534.89 |
300 | ¥52.86073 | ¥15,858.22 |
500 | ¥48.19664 | ¥24,098.32 |
1,000 | ¥41.97772 | ¥41,977.72 |