LTC6561HUF#PBF | |
---|---|
DigiKey Part Number | 505-LTC6561HUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6561HUF#PBF |
Description | IC TRANSIMPEDANCE AMP 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR Receiver, Industrial Imaging 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | LIDAR Receiver, Industrial Imaging | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.80000 | ¥68.80 |
10 | ¥63.22400 | ¥632.24 |
91 | ¥57.67429 | ¥5,248.36 |