LTC6560IUD#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC6560IUD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6560IUD#TRPBFCT-ND - Cut Tape (CT) 505-LTC6560IUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6560IUD#TRPBF |
Description | IC TRANSIMPEDANCE AMP 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR, Industrial Imaging 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6560IUD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | LIDAR, Industrial Imaging | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥26.77200 | ¥267.72 |
25 | ¥25.31240 | ¥632.81 |
100 | ¥21.93740 | ¥2,193.74 |
250 | ¥20.81220 | ¥5,203.05 |
500 | ¥19.80616 | ¥9,903.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.80615 | ¥49,515.38 |