LTC6561HUF#WPBF | |
---|---|
DigiKey Part Number | 161-LTC6561HUF#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6561HUF#WPBF |
Description | 4 CHANNEL TRANSIMPEDANCE AMPLIFI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR, Industrial Imaging 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | LIDAR, Industrial Imaging | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.40000 | ¥117.40 |
10 | ¥107.86000 | ¥1,078.60 |
91 | ¥91.09637 | ¥8,289.77 |
273 | ¥86.62546 | ¥23,648.75 |
546 | ¥81.03678 | ¥44,246.08 |
1,001 | ¥74.33031 | ¥74,404.64 |