OPA3S2859RTWEVM | |
---|---|
DigiKey Part Number | 296-OPA3S2859RTWEVM-ND |
Manufacturer | |
Manufacturer Product Number | OPA3S2859RTWEVM |
Description | EVAL BOARD FOR OPA3S2859-EP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OPA3S2859-EP 2 - Dual Channels per IC Transimpedance Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Transimpedance | |
Output Type | Rail-to-Rail | |
Slew Rate | 350V/µs | |
-3db Bandwidth | 900 MHz | |
Current - Output / Channel | 25 mA | |
Current - Supply (Main IC) | 22 mA | |
Voltage - Supply, Single/Dual (±) | 3.3V ~ 5.25V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | OPA3S2859-EP | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.29000 | ¥246.29 |