EVAL-LTC6563TQFN-EZKIT | |
---|---|
DigiKey Part Number | 505-EVAL-LTC6563TQFN-EZKIT-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LTC6563TQFN-EZKIT |
Description | LTC6563 EVAL KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6563 4 - Quad Channels per IC Transimpedance Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 4 - Quad | |
Amplifier Type | Transimpedance | |
Output Type | Differential | |
Slew Rate | 3000V/µs | |
-3db Bandwidth | 600 MHz | |
Current - Output / Channel | 64.5 mA | |
Current - Supply (Main IC) | 34 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC6563 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥532.09000 | ¥532.09 |