OPA3S2859IRTWR | |
---|---|
DigiKey Part Number | 296-OPA3S2859IRTWRTR-ND - Tape & Reel (TR) 296-OPA3S2859IRTWRCT-ND - Cut Tape (CT) 296-OPA3S2859IRTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA3S2859IRTWR |
Description | DUAL-CHANNEL, 900-MHZ, 2.2-NV/HZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 2 Circuit 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA3S2859IRTWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 900 MHz | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 44mA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥43.86500 | ¥438.65 |
25 | ¥41.82400 | ¥1,045.60 |
100 | ¥36.31440 | ¥3,631.44 |
250 | ¥35.91788 | ¥8,979.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥35.91789 | ¥107,753.67 |