LMP8358MA/NOPB | |
---|---|
DigiKey Part Number | LMP8358MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP8358MA/NOPB |
Description | IC OPAMP PGA 1 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP8358MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 240 MHz | |
-3db Bandwidth | 930 kHz | |
Current - Input Bias | 6 pA | |
Voltage - Input Offset | 0.9 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 41 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |
10 | ¥56.27800 | ¥562.78 |
55 | ¥53.66382 | ¥2,951.51 |
110 | ¥46.59591 | ¥5,125.55 |
275 | ¥44.50193 | ¥12,238.03 |
550 | ¥40.57524 | ¥22,316.38 |
1,045 | ¥35.33971 | ¥36,930.00 |