AD8271BRMZ | |
---|---|
DigiKey Part Number | AD8271BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8271BRMZ |
Description | IC OPAMP PGA 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Single-Ended 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8271BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.3mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.36200 | ¥473.62 |
50 | ¥44.77620 | ¥2,238.81 |
100 | ¥38.80610 | ¥3,880.61 |
250 | ¥36.81604 | ¥9,204.01 |
500 | ¥33.03494 | ¥16,517.47 |
1,000 | ¥27.86079 | ¥27,860.79 |
2,500 | ¥26.46775 | ¥66,169.38 |