OPA2140AIDGKT | |
---|---|
DigiKey Part Number | 296-27862-2-ND - Tape & Reel (TR) 296-27862-1-ND - Cut Tape (CT) 296-27862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2140AIDGKT |
Description | IC OPAMP JFET 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2140AIDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 1.8mA (x2 Channels) | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.90000 | ¥61.90 |
10 | ¥55.92500 | ¥559.25 |
25 | ¥53.32440 | ¥1,333.11 |
100 | ¥46.30080 | ¥4,630.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥44.21996 | ¥11,054.99 |
500 | ¥40.31818 | ¥20,159.09 |
1,250 | ¥35.11577 | ¥43,894.71 |