VCA821ID | |
---|---|
DigiKey Part Number | 296-22989-5-ND |
Manufacturer | |
Manufacturer Product Number | VCA821ID |
Description | IC VARIABLE GAIN 1 CIRC 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VCA821ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2500V/µs | |
-3db Bandwidth | 710 MHz | |
Current - Input Bias | 19 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 34mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.21000 | ¥80.21 |
10 | ¥72.48400 | ¥724.84 |
50 | ¥69.11500 | ¥3,455.75 |
100 | ¥60.01290 | ¥6,001.29 |
250 | ¥57.31528 | ¥14,328.82 |
500 | ¥52.25804 | ¥26,129.02 |
1,000 | ¥45.51507 | ¥45,515.07 |