VCA822ID | |
---|---|
DigiKey Part Number | 296-22682-5-ND |
Manufacturer | |
Manufacturer Product Number | VCA822ID |
Description | IC VARIABLE GAIN 1 CIRC 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VCA822ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1700V/µs | |
-3db Bandwidth | 168 MHz | |
Current - Input Bias | 19 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 36mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.20000 | ¥64.20 |
10 | ¥57.97800 | ¥579.78 |
50 | ¥55.27820 | ¥2,763.91 |
100 | ¥47.99780 | ¥4,799.78 |
250 | ¥45.84092 | ¥11,460.23 |
500 | ¥41.79612 | ¥20,898.06 |
1,000 | ¥36.40309 | ¥36,403.09 |