Variable Gain Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,729 In Stock | 1 : ¥69.54000 Cut Tape (CT) 2,500 : ¥37.98686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | 1800V/µs | - | 135 MHz | 11 µA | - | 37mA | 90 mA | 5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
2,482 In Stock | 1 : ¥103.77000 Cut Tape (CT) 1,500 : ¥65.72824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | 50V/µs | - | 18 MHz | - | - | - | - | 3 V | 5 V | -40°C ~ 85°C | - | - | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
3,002 In Stock | 1 : ¥108.29000 Cut Tape (CT) 1,000 : ¥68.59563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | - | - | 500 MHz | 27 µA | - | 26mA | - | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
473 In Stock | 1 : ¥108.29000 Tube | Tube | Active | Variable Gain | 1 | - | - | - | 500 MHz | 27 µA | - | 26mA | - | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
6,360 In Stock | 1 : ¥109.35000 Tube | - | Tube | Active | Variable Gain | 1 | Differential, Rail-to-Rail | 1500V/µs | - | 150 MHz | 100 nA | - | 20mA | - | 2.7 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
2,513 In Stock | 1 : ¥109.35000 Cut Tape (CT) 1,500 : ¥69.25731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | Differential, Rail-to-Rail | 1500V/µs | - | 150 MHz | 100 nA | - | 20mA | - | 2.7 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP-WQ (3x3) | ||
1,909 In Stock | 1 : ¥109.35000 Cut Tape (CT) 1,000 : ¥69.25725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | Differential, Rail-to-Rail | 1500V/µs | - | 150 MHz | 100 nA | - | 20mA | - | 2.7 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
627 In Stock | 1 : ¥110.01000 Cut Tape (CT) 250 : ¥81.22748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | Differential | - | - | 900 MHz | 40 µA | - | 210mA | - | 4.75 V | 5.25 V | -40°C ~ 85°C | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (4x4) | ||
1,425 In Stock | 1 : ¥115.76000 Cut Tape (CT) 2,500 : ¥97.08094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | 275V/µs | - | 90 MHz | 200 nA | - | 12.5mA | 50 mA | 9.5 V | 12.6 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
495 In Stock | 1 : ¥128.24000 Tube | - | Tube | Active | Variable Gain | 1 | - | 350V/µs | - | 35 MHz | 6 µA | 100 µV | 20mA | 60 mA | 8 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,190 In Stock | 1 : ¥130.62000 Cut Tape (CT) 1,000 : ¥82.71173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | 1200V/µs | - | 600 MHz | 160 µA | - | 37mA | - | 3 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
498 In Stock | 1 : ¥130.62000 Tube | Tube | Active | Variable Gain | 1 | - | 1200V/µs | - | 600 MHz | 160 µA | - | 37mA | - | 3 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
1,776 In Stock | 1 : ¥164.69000 Cut Tape (CT) 750 : ¥113.74005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | 275V/µs | - | 90 MHz | 200 nA | - | 12.5mA | 50 mA | 9.5 V | 12.6 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
209 In Stock | 1 : ¥164.69000 Tube | Tube | Active | Variable Gain | 1 | - | 275V/µs | - | 90 MHz | 200 nA | - | 12.5mA | 50 mA | 9.5 V | 12.6 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
530 In Stock | 1 : ¥186.86000 Cut Tape (CT) 250 : ¥138.96472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | Differential | 18200V/µs | 500 MHz | 4.5 GHz | - | - | 69mA | - | 4 V | 5.25 V | -40°C ~ 85°C | - | - | Surface Mount | 16-UFQFN | 16-UQFN (3x3) | ||
39 In Stock | 1 : ¥250.97000 Tray | - | Tray | Active | Variable Gain | 4 | Differential | 380V/µs | - | 235 MHz | 5 µA | - | 99mA | - | 4.5 V | 10 V | -40°C ~ 105°C | - | - | Surface Mount | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) | ||
361 In Stock | 1 : ¥430.85000 Cut Tape (CT) 400 : ¥352.50130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 2 | - | 275V/µs | - | 35 MHz | 350 nA | - | 11mA (x2 Channels) | 50 mA | 9.5 V | 10.5 V | 0°C ~ 70°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
48 In Stock | 1 : ¥430.85000 Tube | Tube | Active | Variable Gain | 2 | - | 275V/µs | - | 35 MHz | 350 nA | - | 11mA (x2 Channels) | 50 mA | 9.5 V | 10.5 V | 0°C ~ 70°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
780 In Stock | 1 : ¥542.75000 Tube | Tube | Active | Variable Gain | 2 | - | 275V/µs | - | 35 MHz | 350 nA | - | 11mA (x2 Channels) | 50 mA | 9.5 V | 10.5 V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
4,903 In Stock 1,301 Marketplace | 1 : ¥50.24000 Cut Tape (CT) 2,500 : ¥27.45533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Variable Gain | 1 | - | 1500V/µs | - | 150 MHz | 600 nA | - | 11mA | 80 mA | 7 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,720 In Stock | 1 : ¥50.24000 Cut Tape (CT) 1,000 : ¥28.51126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | 1500V/µs | - | 150 MHz | 600 nA | - | 11mA | 80 mA | 7 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
285 In Stock | 1 : ¥60.51000 Tube | Tube | Not For New Designs | Variable Gain | 1 | - | 1500V/µs | - | 150 MHz | 1.4 µA | - | 11mA | 80 mA | 7 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
279 In Stock 19,039 Marketplace | 1 : ¥65.02000 Tube | - | Bulk Tube | Active | Variable Gain | 1 | Differential | 1250V/µs | - | 300 MHz | 20 µA | - | 40mA | 37 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
930 In Stock | 1 : ¥76.10000 Cut Tape (CT) 1,500 : ¥63.83123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | - | - | 800 MHz | - | - | 60mA | - | 4.5 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 24-VFQFN Exposed Pad, CSP | 24-LFCSP-VQ (4x3.75) | |||
70 In Stock 34,711 Marketplace | 1 : ¥80.21000 Tube | - | Bulk Tube | Active | Variable Gain | 1 | - | 2500V/µs | - | 710 MHz | 19 µA | 4 mV | 36.5mA | 90 mA | 8 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |