AD8330ACPZ-R7 | |
---|---|
DigiKey Part Number | AD8330ACPZ-R7TR-ND - Tape & Reel (TR) AD8330ACPZ-R7CT-ND - Cut Tape (CT) AD8330ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8330ACPZ-R7 |
Description | IC VARIABLE GAIN 1 CIRC 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8330ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1500V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 100 nA | |
Current - Supply | 20mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.35000 | ¥109.35 |
10 | ¥100.50400 | ¥1,005.04 |
25 | ¥96.33400 | ¥2,408.35 |
100 | ¥84.87950 | ¥8,487.95 |
250 | ¥80.71356 | ¥20,178.39 |
500 | ¥75.50606 | ¥37,753.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥69.25731 | ¥103,885.97 |