FODM8061R2 | |
---|---|
DigiKey Part Number | FODM8061R2TR-ND - Tape & Reel (TR) FODM8061R2CT-ND - Cut Tape (CT) FODM8061R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM8061R2 |
Description | OPTOISO 3.75KV OPEN COLL 5MFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 1 Channel 20kV/µs CMTI 5-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | FODM8061R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 80ns, 80ns | |
Rise / Fall Time (Typ) | 20ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-Mini-Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥16.45800 | ¥164.58 |
100 | ¥12.66430 | ¥1,266.43 |
500 | ¥11.44790 | ¥5,723.95 |
1,000 | ¥9.83803 | ¥9,838.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.30138 | ¥23,253.45 |
5,000 | ¥9.08673 | ¥45,433.65 |