OT2ED8K5JI-111YXC-4M | |
---|---|
DigiKey Part Number | 4029-OT2ED8K5JI-111YXC-4MTR-ND - Tape & Reel (TR) 4029-OT2ED8K5JI-111YXC-4MCT-ND - Cut Tape (CT) 4029-OT2ED8K5JI-111YXC-4MDKR-ND - Digi-Reel® |
Manufacturer | YXC |
Manufacturer Product Number | OT2ED8K5JI-111YXC-4M |
Description | YSO110TR 4MHZ 1.8V-3.3V 10PPM OT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.84800 | ¥138.48 |
50 | ¥13.52380 | ¥676.19 |
100 | ¥11.59140 | ¥1,159.14 |
500 | ¥11.26938 | ¥5,634.69 |
1,000 | ¥9.49849 | ¥9,498.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.50547 | ¥28,516.41 |
6,000 | ¥9.09996 | ¥54,599.76 |
9,000 | ¥8.87126 | ¥79,841.34 |