NLV27WZ125USG | |
---|---|
DigiKey Part Number | 488-NLV27WZ125USGTR-ND - Tape & Reel (TR) 488-NLV27WZ125USGCT-ND - Cut Tape (CT) 488-NLV27WZ125USGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV27WZ125USG |
Description | IC BUFFER NON-INVERT 5.5V US8 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NLV27WZ125USG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.56800 | ¥65.68 |
25 | ¥6.17040 | ¥154.26 |
100 | ¥4.67630 | ¥467.63 |
250 | ¥3.98012 | ¥995.03 |
500 | ¥3.78110 | ¥1,890.55 |
1,000 | ¥2.88558 | ¥2,885.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.68658 | ¥8,059.74 |
6,000 | ¥2.58707 | ¥15,522.42 |
15,000 | ¥2.48757 | ¥37,313.55 |
30,000 | ¥2.46294 | ¥73,888.20 |