2SN-BK-G | |
---|---|
DigiKey Part Number | SAM8748-ND |
Manufacturer | |
Manufacturer Product Number | 2SN-BK-G |
Description | SHUNT JUMPER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2SN-BK-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.175" (4.45mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Material Flammability Rating | - | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3.9A per Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.21360 | ¥80.34 |
50 | ¥2.96520 | ¥148.26 |
100 | ¥2.73820 | ¥273.82 |
250 | ¥2.46908 | ¥617.27 |
500 | ¥2.28666 | ¥1,143.33 |
1,000 | ¥2.12105 | ¥2,121.05 |
2,500 | ¥1.92546 | ¥4,813.65 |