8831 | |
---|---|
DigiKey Part Number | 36-8831-ND |
Manufacturer | |
Manufacturer Product Number | 8831 |
Description | BRD SPT SNAP FIT SCREW MNT 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 8831 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.35000 | ¥2.35 |
25 | ¥1.90800 | ¥47.70 |
100 | ¥1.60970 | ¥160.97 |
250 | ¥1.51304 | ¥378.26 |
500 | ¥1.35156 | ¥675.78 |
1,000 | ¥1.07323 | ¥1,073.23 |
2,500 | ¥0.98380 | ¥2,459.50 |
5,000 | ¥0.95398 | ¥4,769.90 |