THT-96-717-10 | |
---|---|
DigiKey Part Number | 2267-THT-96-717-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-96-717-10 |
Description | LABEL, 0.275 IN H X 0.5 IN W |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R6000 | |
Applications | Electronic Labeling | |
Color - Background | White | |
Length | 0.500" (12.70mm) | |
Width | 0.275" (6.98mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Receipt | |
Base Product Number |