9029 | |
---|---|
DigiKey Part Number | 36-9029-ND |
Manufacturer | |
Manufacturer Product Number | 9029 |
Description | BRD SPT SNAP LOCK SCREW MNT 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
25 | ¥1.99280 | ¥49.82 |
100 | ¥1.77510 | ¥177.51 |
250 | ¥1.66996 | ¥417.49 |
500 | ¥1.49452 | ¥747.26 |
1,000 | ¥1.16152 | ¥1,161.52 |
2,500 | ¥1.06194 | ¥2,654.85 |