MX25V16066M1I02 | |
---|---|
DigiKey Part Number | 1092-MX25V16066M1I02-ND |
Manufacturer | |
Manufacturer Product Number | MX25V16066M1I02 |
Description | IC FLASH 16MBIT SPI 80MHZ 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI 80 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 180µs, 4ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.51200 | ¥25.12 |
25 | ¥2.40040 | ¥60.01 |
50 | ¥2.31520 | ¥115.76 |
100 | ¥2.23470 | ¥223.47 |
250 | ¥2.13128 | ¥532.82 |
500 | ¥2.05622 | ¥1,028.11 |
1,000 | ¥2.05245 | ¥2,052.45 |