AD603ARZ-REEL7 | |
---|---|
DigiKey Part Number | AD603ARZ-REEL7TR-ND - Tape & Reel (TR) AD603ARZ-REEL7CT-ND - Cut Tape (CT) AD603ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD603ARZ-REEL7 |
Description | IC VARIABLE GAIN 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD603ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 275V/µs | |
-3db Bandwidth | 90 MHz | |
Current - Input Bias | 200 nA | |
Current - Supply | 12.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.69000 | ¥164.69 |
10 | ¥151.38900 | ¥1,513.89 |
25 | ¥145.11640 | ¥3,627.91 |
100 | ¥127.85950 | ¥12,785.95 |
250 | ¥121.58424 | ¥30,396.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥113.74005 | ¥85,305.04 |