AD633JRZ-R7 | |
---|---|
DigiKey Part Number | 505-AD633JRZ-R7TR-ND - Tape & Reel (TR) 505-AD633JRZ-R7CT-ND - Cut Tape (CT) 505-AD633JRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD633JRZ-R7 |
Description | IC MULTIPLIER ANALOG 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD633JRZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.79000 | ¥115.79 |
10 | ¥106.39300 | ¥1,063.93 |
25 | ¥101.97720 | ¥2,549.43 |
100 | ¥89.85110 | ¥8,985.11 |
250 | ¥85.44164 | ¥21,360.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥79.92923 | ¥59,946.92 |