UCC3818DTR

DigiKey Part Number
296-41818-2-ND - Tape & Reel (TR)
296-41818-1-ND - Cut Tape (CT)
296-41818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC3818DTR
Description
IC PFC CTR AVERAGE 220KHZ 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 6kHz ~ 220kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3818DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Average Current
Frequency - Switching
6kHz ~ 220kHz
Current - Startup
150 µA
Voltage - Supply
12V ~ 17V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.73000¥28.73
10¥25.83600¥258.36
25¥24.42240¥610.56
100¥21.16570¥2,116.57
250¥20.08020¥5,020.05
500¥18.01772¥9,008.86
1,000¥15.19577¥15,195.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.43596¥36,089.90
5,000¥13.89326¥69,466.30
Manufacturers Standard Package