LMH6503MAX/NOPB | |
---|---|
DigiKey Part Number | 296-35331-2-ND - Tape & Reel (TR) 296-35331-1-ND - Cut Tape (CT) 296-35331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6503MAX/NOPB |
Description | IC VARIABLE GAIN 1 CIRC 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6503MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1800V/µs | |
-3db Bandwidth | 135 MHz | |
Current - Input Bias | 11 µA | |
Current - Supply | 37mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.54000 | ¥69.54 |
10 | ¥62.82100 | ¥628.21 |
25 | ¥59.90200 | ¥1,497.55 |
100 | ¥52.01240 | ¥5,201.24 |
250 | ¥49.67524 | ¥12,418.81 |
500 | ¥45.29202 | ¥22,646.01 |
1,000 | ¥39.44786 | ¥39,447.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.98686 | ¥94,967.15 |