THS7530PWP | |
---|---|
DigiKey Part Number | 296-15181-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7530PWP |
Description | IC VARIABLE GAIN 1 CIRC 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7530PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 1250V/µs | |
-3db Bandwidth | 300 MHz | |
Current - Input Bias | 20 µA | |
Current - Supply | 40mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.02000 | ¥65.02 |
10 | ¥58.74100 | ¥587.41 |
90 | ¥48.63311 | ¥4,376.98 |
270 | ¥46.44711 | ¥12,540.72 |
540 | ¥42.34876 | ¥22,868.33 |
1,080 | ¥36.88444 | ¥39,835.20 |