AD8330ARQZ | |
---|---|
DigiKey Part Number | 505-AD8330ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8330ARQZ |
Description | IC VARIABLE GAIN 1 CIRC 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential, Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8330ARQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1500V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 100 nA | |
Current - Supply | 20mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.35000 | ¥109.35 |
10 | ¥100.50400 | ¥1,005.04 |
98 | ¥84.87929 | ¥8,318.17 |
294 | ¥80.71327 | ¥23,729.70 |
588 | ¥75.50605 | ¥44,397.56 |
1,078 | ¥69.25732 | ¥74,659.39 |