AD835ARZ | |
---|---|
DigiKey Part Number | 505-AD835ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD835ARZ |
Description | IC MULTIPLIER 4-QUADRANT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD835ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.71000 | ¥284.71 |
10 | ¥262.56900 | ¥2,625.69 |
98 | ¥224.21694 | ¥21,973.26 |
294 | ¥213.89146 | ¥62,884.09 |