AD8307ARZ-REEL | |
---|---|
DigiKey Part Number | AD8307ARZ-REELTR-ND - Tape & Reel (TR) AD8307ARZ-REELCT-ND - Cut Tape (CT) AD8307ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8307ARZ-REEL |
Description | IC LOGARITHMIC AMPLIFIER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8307ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Logarithmic Amplifier | |
Applications | Receiver Signal Strength Indication (RSSI) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.47000 | ¥162.47 |
10 | ¥146.98800 | ¥1,469.88 |
25 | ¥135.38640 | ¥3,384.66 |
100 | ¥123.78170 | ¥12,378.17 |
250 | ¥116.04524 | ¥29,011.31 |
500 | ¥108.30884 | ¥54,154.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥98.63840 | ¥246,596.00 |