AD8306ARZ | |
---|---|
DigiKey Part Number | 505-AD8306ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8306ARZ |
Description | IC LIMIT AMP 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Limiting-Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AD8306ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Limiting-Logarithmic Amplifier | |
Applications | Receiver Signal Strength Indication (RSSI) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥372.31000 | ¥372.31 |
10 | ¥347.14300 | ¥3,471.43 |
48 | ¥321.99188 | ¥15,455.61 |
144 | ¥301.86653 | ¥43,468.78 |
288 | ¥281.74226 | ¥81,141.77 |