AD8310ARMZ-REEL7 | |
---|---|
DigiKey Part Number | AD8310ARMZ-REEL7TR-ND - Tape & Reel (TR) AD8310ARMZ-REEL7CT-ND - Cut Tape (CT) AD8310ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8310ARMZ-REEL7 |
Description | IC LOGARITHMIC AMPLIFIER 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8310ARMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Logarithmic Amplifier | |
Applications | Receiver Signal Strength Indication (RSSI) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.05000 | ¥113.05 |
10 | ¥102.24500 | ¥1,022.45 |
25 | ¥94.17640 | ¥2,354.41 |
100 | ¥86.10280 | ¥8,610.28 |
250 | ¥80.72176 | ¥20,180.44 |
500 | ¥75.34022 | ¥37,670.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥71.57324 | ¥71,573.24 |