LMH6504MA/NOPB | |
---|---|
DigiKey Part Number | LMH6504MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6504MA/NOPB |
Description | IC VARIABLE GAIN 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6504MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1500V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 1.4 µA | |
Current - Supply | 11mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.51000 | ¥60.51 |
10 | ¥54.64400 | ¥546.44 |
95 | ¥45.23779 | ¥4,297.59 |
285 | ¥43.20488 | ¥12,313.39 |
570 | ¥39.39281 | ¥22,453.90 |
1,045 | ¥34.30984 | ¥35,853.78 |