AD8264ACPZ | |
---|---|
DigiKey Part Number | AD8264ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8264ACPZ |
Description | IC VARIABLE GAIN 4 CIRC 40LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 4 Circuit Differential 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD8264ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential | |
Slew Rate | 380V/µs | |
-3db Bandwidth | 235 MHz | |
Current - Input Bias | 5 µA | |
Current - Supply | 99mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.97000 | ¥250.97 |
10 | ¥231.43400 | ¥2,314.34 |
25 | ¥221.02760 | ¥5,525.69 |
80 | ¥197.62538 | ¥15,810.03 |
230 | ¥188.52461 | ¥43,360.66 |
440 | ¥179.42341 | ¥78,946.30 |