387005661 | |
---|---|
DigiKey Part Number | 1487-387005661-ND |
Manufacturer | |
Manufacturer Product Number | 387005661 |
Description | PCX12,139,F1,3550,TA,RT,W6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 118.6W @ 27°C 12.6 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 50.00mm L x 35.00mm W | |
Qmax @ Th | 118.6W @ 27°C | |
Delta Tmax @ Th | 73.6°C @ 27°C | |
Height | 3.00mm | |
Number of Stages | 1 | |
Current - Max | 12.6 A | |
Voltage - Max | 16.3 V | |
Resistance | 1.21 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥536.69000 | ¥536.69 |
10 | ¥490.18100 | ¥4,901.81 |
100 | ¥449.85300 | ¥44,985.30 |