CP854705-2 | |
---|---|
DigiKey Part Number | 102-4053-ND |
Manufacturer | |
Manufacturer Product Number | CP854705-2 |
Description | PELTIER, 40 X 40 X 7.05 MM, 8.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 51.6W @ 27°C 8.5 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP854705-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 51.6W @ 27°C | |
Delta Tmax @ Th | 85°C @ 27°C | |
Height | 7.05mm | |
Number of Stages | 2 | |
Current - Max | 8.5 A | |
Voltage - Max | 16.1 V | |
Resistance | 1.65 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥549.81000 | ¥549.81 |
5 | ¥517.66200 | ¥2,588.31 |
10 | ¥501.58100 | ¥5,015.81 |
25 | ¥485.50360 | ¥12,137.59 |
60 | ¥472.64133 | ¥28,358.48 |
120 | ¥459.78117 | ¥55,173.74 |