CP60404567H-2 | |
---|---|
DigiKey Part Number | 102-4693-ND |
Manufacturer | |
Manufacturer Product Number | CP60404567H-2 |
Description | PELTIER, 40. X 45 X 6.7 MM, 6.0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 32.0W @ 27°C 6 A 100°C |
Datasheet | Datasheet |
EDA/CAD Models | CP60404567H-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 45.00mm L x 41.25mm W | |
Qmax @ Th | 32.0W @ 27°C | |
Delta Tmax @ Th | 82°C @ 27°C | |
Height | 6.70mm | |
Number of Stages | 2 | |
Current - Max | 6 A | |
Voltage - Max | 14.2 V | |
Resistance | 2.14 Ohms | |
Operating Temperature | 100°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥464.37000 | ¥464.37 |
5 | ¥437.56400 | ¥2,187.82 |
10 | ¥424.14200 | ¥4,241.42 |
25 | ¥410.72000 | ¥10,268.00 |
70 | ¥399.98271 | ¥27,998.79 |
140 | ¥389.24529 | ¥54,494.34 |