CP68475H-2 | |
---|---|
DigiKey Part Number | 102-4694-ND |
Manufacturer | |
Manufacturer Product Number | CP68475H-2 |
Description | PELTIER, 40 X 40 X 7.5 MM, 6.8 A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 40.0W @ 27°C 6.8 A 100°C |
Datasheet | Datasheet |
EDA/CAD Models | CP68475H-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 40.0W @ 27°C | |
Delta Tmax @ Th | 85°C @ 27°C | |
Height | 7.50mm | |
Number of Stages | 2 | |
Current - Max | 6.8 A | |
Voltage - Max | 16 V | |
Resistance | 2.12 Ohms | |
Operating Temperature | 100°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥395.40000 | ¥395.40 |
5 | ¥370.43600 | ¥1,852.18 |
10 | ¥361.33900 | ¥3,613.39 |
30 | ¥349.97367 | ¥10,499.21 |
60 | ¥340.88367 | ¥20,453.02 |
120 | ¥331.79358 | ¥39,815.23 |